
XBDAMB-00-0000-000000501 | ||
---|---|---|
Digi-Key Part Number | XBDAMB-00-0000-000000501TR-ND - Tape & Reel (TR) XBDAMB-00-0000-000000501CT-ND - Cut Tape (CT) XBDAMB-00-0000-000000501DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XBDAMB-00-0000-000000501 | |
Description | LED XLAMP XBD AMB 590NM SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | LED Lighting Color XLamp® XB-D Amber 590nm (585nm ~ 595nm) 1010 (2525 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | CreeLED, Inc. | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Color | Amber | |
Wavelength | 590nm (585nm ~ 595nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.25V | |
Lumens/Watt @ Current - Test | 75 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 59lm (57lm ~ 62lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 140° | |
Mounting Type | Surface Mount | |
Package / Case | 1010 (2525 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.096" L x 0.096" W (2.45mm x 2.45mm) | |
Height - Seated (Max) | 0.078" (1.97mm) | |
Thermal Resistance of Package | 7°C/W | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Design Resources | |
PCN Design/Specification | Mult Dev Voltage Chgs 14/Apr/2020 |
PCN Other | HB Pkg Chg 12/Aug/2019 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.63000 | $1.63 |
10 | $1.54900 | $15.49 |
50 | $1.50440 | $75.22 |
100 | $1.38550 | $138.55 |
200 | $1.26000 | $252.00 |
500 | $1.18012 | $590.06 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $1.09000 | $1,090.00 |
Attribute | Description |
---|---|
Other Names | XBDAMB-00-0000-000000501DKR XBDAMB-00-0000-000000501CT XBDAMB-00-0000-000000501TR XBDAMB-00-0000-000000501-ND |
Standard Package | 1,000 |