SLV6A-FKB-CK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLV6A-FKB-CK1P1G1BB7R3R3

DigiKey Part Number
SLV6A-FKB-CK1P1G1BB7R3R3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SLV6A-FKB-CK1P1G1BB7R3R3
Description
LED RGB 6PLCC SMD
Detailed Description
Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 6-SMD, J-Lead
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Color
Configuration
Independent
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
4.20mm Dia
Voltage - Forward (Vf) (Typ)
2V Red, 3.2V Green, 3.2V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
6-SMD, J-Lead
Supplier Device Package
Size / Dimension
5.50mm L x 5.30mm W
Height (Max)
2.60mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)5A (24 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.41.0000
Additional Resources
AttributeDescription
Other Names
SLV6A-FKB-CK1P1G1BB7R3R3-ND
SLV6A-FKB-CK1P1G1BB7R3R3DKR
SLV6A-FKB-CK1P1G1BB7R3R3CT
SLV6A-FKB-CK1P1G1BB7R3R3TR
Standard Package3,000