MX3AWT-A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX3AWT-A1-0000-000E50

Digi-Key Part Number
MX3AWT-A1-0000-000E50TR-ND - Tape & Reel (TR)
MX3AWT-A1-0000-000E50CT-ND - Cut Tape (CT)
MX3AWT-A1-0000-000E50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MX3AWT-A1-0000-000E50
Description
LED XLAMP COOL WHITE 6000K SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
LED Lighting XLamp® MX-3 White, Cool 6000K 3.7V 350mA 120° 2-SMD, Gull Wing Exposed Pad
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Color
CCT (K)
6000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
118lm (114lm ~ 122lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.7V
Lumens/Watt @ Current - Test
91 lm/W
CRI (Color Rendering Index)
75 (Typ)
Current - Max
500mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing Exposed Pad
Supplier Device Package
SMD
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.058" (1.48mm)
Thermal Resistance of Package
11°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.41.0000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.28000$1.28
10$1.21600$12.16
50$1.18140$59.07
100$1.08800$108.80
200$0.98945$197.89
500$0.92672$463.36
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
1,400$0.85000$1,190.00
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
MX3AWT-A1-0000-000E50CT
MX3AWT-A1-0000-000E50DKR
MX3AWT-A1-0000-000E50TR
MX3AWTA10000000E50
MX3AWT-A1-0000-000E50-ND
Standard Package1,400