LMH020-REFL-0000-0000062

LMH020-REFL-0000-0000062

Digi-Key Part Number
LMH020-REFL-0000-0000062-ND
Manufacturer
CreeLED, Inc.
Manufacturer Product Number
LMH020-REFL-0000-0000062
Supplier
Description
LED REFLECTOR 6" SEMI SPECULAR
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Reflector - - Round, 150mm -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CreeLED, Inc.
Series
Package
Box
Part Status
Active
Style/Size
Round, 150mm
Optical Pattern
-
For Use With/Related Manufacturer
Cree
Viewing Angle
-
Mounting Type
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9001.90.9000
Box
QtyUnit PriceExt Price
1$12.00000$12.00
10$8.00000$80.00
100$7.50000$750.00