USD

Xlamp-CXB1507

CXB1507-0000-000N0HH227G

Digi-Key Part Number
CXB1507-0000-000N0HH227G-ND
Manufacturer
Cree Inc.
Manufacturer Product Number
CXB1507-0000-000N0HH227G
Supplier
Description
LED ARRAY 9MM 2700K 80CRI 900LM
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) series White, Warm Square
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cree Inc.
Series
Package
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
2700K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
935lm (900lm ~ 970lm)
Current - Test
200mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
36V
Lumens/Watt @ Current - Test
130 lm/W
Current - Max
375mA
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
15.85mm L x 15.85mm W
Height
1.70mm
Light Emitting Surface (LES)
8.90mm Dia
Lens Type
Flat
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Tray
QtyUnit PriceExt Price
100$2.60100$260.10
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.