USD

CLVBA-FKA
CLVBA-FKA-CC1F1L1BB7R3R3
Digi-Key Part Number
CLVBA-FKA-CC1F1L1BB7R3R3TR-ND - Tape & Reel (TR)
CLVBA-FKA-CC1F1L1BB7R3R3CT-ND - Cut Tape (CT)
CLVBA-FKA-CC1F1L1BB7R3R3DKR-ND - Digi-Reel®
Manufacturer
Cree Inc.
Manufacturer Product Number
CLVBA-FKA-CC1F1L1BB7R3R3
Supplier
Description
LED RGB DIFFUSED 4PLCC SMD
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 3V Green, 3V Blue 4-PLCC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cree Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Red, Green, Blue (RGB)
Configuration
Common Anode
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
168mcd Red, 337mcd Green, 84mcd Blue
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
1.9V Red, 3V Green, 3V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
-
Mounting Type
Surface Mount
Wavelength - Dominant
622nm Red, 530nm Green, 470nm Blue
Wavelength - Peak
-
Features
-
Package / Case
4-PLCC
Supplier Device Package
4-PLCC
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)5A (24 Hours)
Price and Procurement

3,985 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
CLVBA-FKA-CC1F1L1BB7R3R3TR
CLVBAFKACC1F1L1BB7R3R3
Standard Package2,000