USD

cms-photo-not-available

C5SME-RJF-CS14QBB1

Digi-Key Part Number
C5SME-RJF-CS14QBB1-ND
Manufacturer
Cree Inc.
Manufacturer Product Number
C5SME-RJF-CS14QBB1
Supplier
Description
LED RED CLR 5MM OVAL TH/SNAP ON
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Red 621nm LED Indication - Discrete 2.1V Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cree Inc.
Series
Package
Bulk
Part Status
Active
Color
Red
Configuration
Standard
Lens Color
Red
Lens Transparency
Clear
Millicandela Rating
1040mcd
Lens Style
Oval with Domed Top
Lens Size
5.10mm x 3.70mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Through Hole and Snap On
Wavelength - Dominant
621nm
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
5mm Oval
Size / Dimension
-
Height (Max)
10.95mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Bulk
QtyUnit PriceExt Price
500$0.15580$77.90
Additional Resources
AttributeDescription
Standard Package500