USD

XPEHEW-H1-0000-00BE7

XPEHEW-H1-0000-00BE7

Digi-Key Part Number
XPEHEW-H1-0000-00BE7TR-ND - Tape & Reel (TR)
XPEHEW-H1-0000-00BE7CT-ND - Cut Tape (CT)
XPEHEW-H1-0000-00BE7DKR-ND - Digi-Reel®
Manufacturer
CreeLED, Inc.
Manufacturer Product Number
XPEHEW-H1-0000-00BE7
Supplier
Description
LED XLAMP WARM WHITE 3000K 2SMD
Detailed Description
LED Lighting series White, Warm 3000K 3V 350mA 120° 1414 (3535 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CreeLED, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
White, Warm
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
97lm (94lm ~ 100lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
92 lm/W
CRI (Color Rendering Index)
80
Current - Max
1A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.087" (2.21mm)
Thermal Resistance of Package
6°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Other Names
XPEHEW-H1-0000-00BE7TR
XPEHEWH1000000BE7
Standard Package1,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MXA8-PW50-0000Lumileds12,7801416-1096-1-ND$0.50000Similar
MXA8-PW65-0000Lumileds33,7751416-1098-1-ND$0.52000Similar