LED NEUTRAL WHITE XLAMP SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMLBWT-00-0000-000BT60E5

Digi-Key Part Number
XMLBWT-00-0000-000BT60E5TR-ND - Tape & Reel (TR)
XMLBWT-00-0000-000BT60E5CT-ND - Cut Tape (CT)
XMLBWT-00-0000-000BT60E5DKR-ND - Digi-Reel®
Manufacturer
CreeLED, Inc.
Manufacturer Product Number
XMLBWT-00-0000-000BT60E5
Supplier
Description
LED XLAMP XM-L2 WHITE SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
LED Lighting series White, Neutral 4000K 2.72V 700mA 125° 2020 (5050 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CreeLED, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
White, Neutral
CCT (K)
4000K
Flux @ 85°C, Current - Test
290lm (280lm ~ 300lm)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.72V
Lumens/Watt @ Current - Test
145 lm/W
CRI (Color Rendering Index)
70
Current - Max
3A
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
SMD
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.124" (3.15mm)
Thermal Resistance of Package
2.5°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.64000$3.64
10$3.45800$34.58
50$3.35980$167.99
100$3.09400$309.40
200$2.81370$562.74
500$2.63536$1,317.68
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$2.43001$2,430.01
Additional Resources
AttributeDescription
Other Names
XMLBWT-00-0000-000BT60E5TR
XMLBWT-00-0000-000BT60E5-ND
XMLBWT-00-0000-000BT60E5DKR
XMLBWT-00-0000-000BT60E5CT
Standard Package1,000