USD

CLM3C-AKW-CUBVA353

CLM3C-AKW-CUBVA353

Digi-Key Part Number
CLM3C-AKW-CUBVA353TR-ND - Tape & Reel (TR)
CLM3C-AKW-CUBVA353CT-ND - Cut Tape (CT)
CLM3C-AKW-CUBVA353DKR-ND - Digi-Reel®
Manufacturer
Cree Inc.
Manufacturer Product Number
CLM3C-AKW-CUBVA353
Supplier
Description
LED AMBER CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Amber 591nm LED Indication - Discrete 2.1V 2-SMD, J-Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cree Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Amber
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
730mcd
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Surface Mount
Wavelength - Dominant
591nm
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
2-PLCC
Size / Dimension
2.70mm L x 2.00mm W
Height (Max)
1.40mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)5A (24 Hours)
ECCNEAR99
HTSUS8541.40.2000
Price and Procurement

2,997 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
CLM3C-AKW-CUBVA353-ND
CLM3C-AKW-CUBVA353TR
Standard Package3,000