USD

Screen Master Series Green

C5SMF-GJE-CX14Q7T2

Digi-Key Part Number
C5SMF-GJE-CX14Q7T2CT-ND - Cut Tape (CT)
C5SMF-GJE-CX14Q7T2TB-ND - Tape & Box (TB)
Manufacturer
Cree Inc.
Manufacturer Product Number
C5SMF-GJE-CX14Q7T2
Supplier
Description
LED GREEN CLEAR 5MM OVAL T/H
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Green 527nm LED Indication - Discrete 3.4V Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cree Inc.
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Color
Green
Configuration
Standard
Lens Color
Green
Lens Transparency
Clear
Millicandela Rating
5605mcd
Lens Style
Oval with Domed Top
Lens Size
5.10mm x 3.70mm
Voltage - Forward (Vf) (Typ)
3.4V
Current - Test
20mA
Viewing Angle
100° x 40°
Mounting Type
Through Hole
Wavelength - Dominant
527nm
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
5mm Oval
Size / Dimension
-
Height (Max)
8.50mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.25000$0.25
10$0.23200$2.32
100$0.21500$21.50
1,000$0.19231$192.31
Tape & Box (TB)
QtyUnit PriceExt Price
2,500$0.19231$480.78
Additional Resources
AttributeDescription
Other Names
C5SMF-GJE-CX14Q7T2-ND
C5SMF-GJE-CX14Q7T2TB
Standard Package2,500