RR121-1B13-312 is Obsolete and no longer manufactured.

Available Substitutes:

Direct


Coto Technology
In Stock: 0
Unit Price: $0.75750
Datasheet

RR122-1A22-511
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR121-1B13-312

Digi-Key Part Number
306-1420-2-ND - Tape & Reel (TR)
306-1420-1-ND - Cut Tape (CT)
306-1420-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR121-1B13-312
Description
MAGNETIC SWITCH OMNIPOLAR 4LGA
Detailed Description
Digital Switch Omnipolar Switch Digital Magnetic, TMR (Tunneling Magnetoresistive) 4-LGA (1.4x1.4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Coto Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Function
Omnipolar Switch
Technology
Magnetic, TMR (Tunneling Magnetoresistive)
Polarization
North Pole, South Pole
Sensing Range
3mT Trip, 2mT Release
Test Condition
25°C
Voltage - Supply
2.7V ~ 3.6V
Current - Supply (Max)
700nA
Current - Output (Max)
10mA
Output Type
Digital
Features
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
4-LGA (1.4x1.4)
Package / Case
4-XFLGA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
Additional Resources
AttributeDescription
Other Names
306-1420-6
306-1420-2
306-1420-1
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RR122-1B13-512Coto Technology0306-RR122-1B13-512TR-ND$0.75750Direct