RR121-1A53-311 is Obsolete and no longer manufactured.

Available Substitutes:

Direct


Coto Technology
In Stock: 0
Unit Price: $0.75952
Datasheet

RR122-1A22-511
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR121-1A53-311

Digi-Key Part Number
306-1455-2-ND - Tape & Reel (TR)
306-1455-1-ND - Cut Tape (CT)
306-1455-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR121-1A53-311
Description
MAGNETIC SWITCH OMNIPOL SOT23-3
Detailed Description
Digital Switch Omnipolar Switch Digital Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Coto Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Function
Omnipolar Switch
Technology
Magnetic, TMR (Tunneling Magnetoresistive)
Polarization
North Pole, South Pole
Sensing Range
0.9mT Trip, 0.5mT Release
Test Condition
25°C
Voltage - Supply
2.7V ~ 3.6V
Current - Supply (Max)
2.5µA
Current - Output (Max)
10mA
Output Type
Digital
Features
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
306-1455-6
306-1455-1
Q12162316
306-1455-2
RR121-1A53-311-ND
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RR122-1A53-511Coto Technology0306-RR122-1A53-511TR-ND$0.75952Direct