FRB2S1020
FRB2S1020
FRB2S Series

FRB2S1020

Digi-Key Part Number
306-1219-ND
Manufacturer
Coto Technology
Manufacturer Product Number
FRB2S1020
Supplier
Description
SWITCH REED SPST-NO 500MA 200V
Detailed Description
Glass Body Reed Switch SPST-NO 10 ~ 20AT Operate Range 10VA 500mA (AC/DC) 200 V Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Coto Technology
Series
Package
Bulk
Part Status
Obsolete
Type
Glass Body
Circuit
SPST-NO
Operate Range
10 ~ 20AT
Release Range
-
Current - Switching
500mA (AC/DC)
Voltage - Switching AC
200 V
Voltage - Switching DC
200 V
Power - Rated
10VA
Operate Time
0.5 ms
Release Time
0.2 ms
Mounting Type
Surface Mount
Termination Style
Axial, Flat
Length - Overall
1.360" (34.54mm)
Size - Body
0.549" L x 0.100" W x 0.090" H (13.94mm x 2.54mm x 2.29mm)
Height Above Board
-
Operating Temperature
-40°C ~ 125°C
Capacitance
0.3 pF
Current - Carry
1.5A (AC/DC)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
Additional Resources
AttributeDescription
Other Names306-1219
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MDSR-7-10-20Littelfuse Inc.31,042HE500-ND$0.76000Similar