USD

CT10 Series Gull Wing Molded Body
CT10 Series Gull Wing Molded Body
CT10 Series
CT10-1030-G4
Digi-Key Part Number
306-1295-2-ND - Tape & Reel (TR)
306-1295-1-ND - Cut Tape (CT)
306-1295-6-ND - Digi-Reel®
Manufacturer
Coto Technology
Manufacturer Product Number
CT10-1030-G4
Supplier
Description
SWITCH REED SPST-NO 500MA 140V
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Molded Body Reed Switch SPST-NO 10 ~ 30AT Operate Range 10W 500mA (AC/DC) Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Coto Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded Body
Circuit
SPST-NO
Operate Range
10 ~ 30AT
Release Range
-
Current - Switching
500mA (AC/DC)
Power - Rated
10W
Mounting Type
Surface Mount
Termination Style
Gull Wing
Length - Overall
0.770" (19.56mm)
Size - Body
0.505" L x 0.090" W x 0.095" H (12.83mm x 2.29mm x 2.41mm)
Height Above Board
0.100" (2.54mm)
Operating Temperature
-40°C ~ 125°C
Current - Carry
500mA (DC)
Voltage - Switching AC
140 V
Voltage - Switching DC
200 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

38,094 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.