WMA75F-12

DigiKey Part Number
1776-WMA75F-12-ND
Manufacturer
Manufacturer Product Number
WMA75F-12
Description
AC/DC PS (ENCLOSED TYPE)75W, 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
6 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
86%
Operating Temperature
-20°C ~ 70°C
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)
Approval Agency
CE, cURus, DEMKO, TUV, UKCA
Standard Number
60601-1; 62368-1
Minimum Load Required
-
In-Stock: 23
Can ship immediately
New Product New Product
All prices are in USD
Box
QuantityUnit PriceExt Price
1$34.27000$34.27
5$32.64200$163.21
10$31.96300$319.63
25$31.08800$777.20
50$30.44220$1,522.11
100$29.80970$2,980.97
250$28.99368$7,248.42
Manufacturers Standard Package
Import Tariff may apply to this part if shipping to the United States