SUW3_Dip

SUW31212C

Digi-Key Part Number
1776-1762-ND
Manufacturer
Cosel USA, Inc.
Manufacturer Product Number
SUW31212C
Supplier
Description
DC DC CONVERTER +/-12V
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Isolated Module DC DC Converter Output 12V -12V - 130mA, 130mA 9V - 18V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cosel USA, Inc.
Series
Package
-
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
12V
Voltage - Output 2
-12V
Voltage - Output 3
-
Current - Output (Max)
130mA, 130mA
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
Remote On/Off, OCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
78%
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
0.94" L x 0.59" W x 0.26" H (24.0mm x 15.1mm x 6.5mm)
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
1776-1762-ND
QtyUnit PriceExt Price
1$17.90000$17.90
5$17.76000$88.80
10$17.62300$176.23
Additional Resources
AttributeDescription
Other Names1776-1762
Standard Package1