
SUW101215B | ||
---|---|---|
Digi-Key Part Number | 1776-3605-ND | |
Manufacturer | ||
Manufacturer Product Number | SUW101215B | |
Description | DC DC CONVERTER +/-15V 11W | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 350mA, 350mA 9V - 18V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Box | |
Product Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 350mA, 350mA | |
Power (Watts) | 11 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 1.54" L x 0.83" W x 0.26" H (39.2mm x 21.0mm x 6.5mm) | |
Supplier Device Package | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SU(C)S Series Instr Manual |
Environmental Information | Cosel RoHS Series List |
PCN Design/Specification | CE marking chg 07/SEP/2022 |
Manuals | SU(C)W Series Instr Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $39.31000 | $39.31 |
Attribute | Description |
---|---|
Other Names | SUW101215B-ND 1776-3605 |
Standard Package | 1 |