SUW10_Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUW100515B

Digi-Key Part Number
1776-3603-ND
Manufacturer
Manufacturer Product Number
SUW100515B
Description
DC DC CONVERTER +/-15V 11W
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 350mA, 350mA 4.5V - 9V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Box
Product Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
350mA, 350mA
Power (Watts)
11 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
86%
Mounting Type
Surface Mount
Package / Case
7-SMD Module
Size / Dimension
1.54" L x 0.83" W x 0.26" H (39.2mm x 21.0mm x 6.5mm)
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
0 In Stock

All prices are in USD
Box
QtyUnit PriceExt Price
1$39.31000$39.31
5$39.00600$195.03
10$38.70300$387.03
25$38.09800$952.45
50$36.28380$1,814.19
100$33.26020$3,326.02
250$32.65544$8,163.86
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
SUW100515B-ND
1776-3603
Standard Package1