SFS30_SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFS30241R5B

Digi-Key Part Number
SFS30241R5B-ND
Manufacturer
Manufacturer Product Number
SFS30241R5B
Description
DC DC CONVERTER 1.5V 16W
Detailed Description
Isolated Module DC DC Converter 1 Output 1.5V 10.4A 18V - 36V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Box
Product Status
Last Time Buy
Type
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
Power (Watts)
16 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
87.5%
Mounting Type
Surface Mount
Package / Case
20-SMD Module, 17 Leads
Size / Dimension
1.52" L x 1.23" W x 0.31" H (38.7mm x 31.2mm x 8.0mm)
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
All prices are in USD
Box
QtyUnit PriceExt Price
1$55.12000$55.12
Additional Resources
AttributeDescription
Standard Package1