MGS3

MGS3123R3

Digi-Key Part Number
1776-1088-ND
Manufacturer
Cosel USA, Inc.
Manufacturer Product Number
MGS3123R3
Supplier
Description
DC DC CONVERTER 3.3V
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Isolated Module DC DC Converter Output 3.3V - - 800mA 9V - 18V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cosel USA, Inc.
Series
Package
-
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
800mA
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm)
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
1776-1088-ND
QtyUnit PriceExt Price
1$15.77000$15.77
5$15.64600$78.23
10$15.52700$155.27
25$15.28800$382.20
50$14.81020$740.51
100$13.37700$1,337.70
250$13.13812$3,284.53
500$12.89924$6,449.62
Additional Resources
AttributeDescription
Other Names1776-1088
Standard Package1