MGFS34805 | ||
---|---|---|
Digi-Key Part Number | 1776-1969-ND | |
Manufacturer | ||
Manufacturer Product Number | MGFS34805 | |
Description | DC DC CONVERTER 5V 3W | |
Manufacturer Standard Lead Time | 52 Weeks | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 76V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | ||
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) |
Resource Type | Link |
---|---|
Datasheets | MGFS Series Catalog |
Environmental Information | Cosel RoHS Series List |
Featured Product | MG Series |
CAD Models | |
PCN Design/Specification | Multiple Devices Marking 17/Feb/2017 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $17.01000 | $17.01 |
5 | $16.88400 | $84.42 |
10 | $16.75500 | $167.55 |
25 | $16.49760 | $412.44 |
50 | $15.98200 | $799.10 |
100 | $14.43540 | $1,443.54 |
250 | $14.17764 | $3,544.41 |
500 | $13.91984 | $6,959.92 |
Attribute | Description |
---|---|
Other Names | 1776-1969 |
Standard Package | 1 |