DBS400B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBS400B03

Digi-Key Part Number
1776-2057-ND
Manufacturer
Manufacturer Product Number
DBS400B03
Description
DC DC CONVERTER 3.3V 264W
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 80A 200V - 400V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Box
Product Status
Active
Type
Number of Outputs
1
Voltage - Input (Min)
200V
Voltage - Input (Max)
400V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
Power (Watts)
264 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-20°C ~ 85°C (With Derating)
Efficiency
79%
Mounting Type
Through Hole
Package / Case
21-DIP Module
Size / Dimension
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
All prices are in USD
Box
QtyUnit PriceExt Price
1$308.66000$308.66
Additional Resources
AttributeDescription
Other Names
DBS400B03-ND
1776-2057
Standard Package1