CBS200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBS2004848

Digi-Key Part Number
1776-1144-ND
Manufacturer
Manufacturer Product Number
CBS2004848
Description
DC DC CONVERTER 48V
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 48V 4.2A 36V - 76V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Box
Product Status
Active
Type
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
76V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
All prices are in USD
Box
QtyUnit PriceExt Price
1$154.06000$154.06
5$152.84200$764.21
10$151.61800$1,516.18
25$141.83600$3,545.90
50$136.94520$6,847.26