SFT66T20K391B-F

DigiKey Part Number
SFT66T20K391B-F-ND
Manufacturer
Manufacturer Product Number
SFT66T20K391B-F
Description
CAP FILM 20UF 10% 660VAC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 µF Film Capacitor 660V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
660V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 70°C
Mounting Type
Chassis Mount, Requires Holder/Bracket
Package / Case
Size / Dimension
2.620" Dia (66.55mm)
Height - Seated (Max)
4.030" (102.36mm)
Termination
Quick Connect, Disconnect
Lead Spacing
0.810" (20.57mm)
Applications
Motor Run
Ratings
-
Features
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$22.39000$22.39
25$20.03720$500.93
100$16.26560$1,626.56
Manufacturers Standard Package