944U660K102AAI

DigiKey Part Number
944U660K102AAI-ND
Manufacturer
Manufacturer Product Number
944U660K102AAI
Description
CAP FILM 66UF 10% 1KVDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
66 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
1000V (1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
0.6 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
3.327" Dia (84.50mm)
Height - Seated (Max)
1.614" (41.00mm)
Termination
Threaded, Female
Lead Spacing
1.772" (45.00mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$63.56000$63.56
12$57.59917$691.19
60$53.62650$3,217.59
108$51.04444$5,512.80
Manufacturers Standard Package