7P701V330A042L | |
---|---|
DigiKey Part Number | 338-7P701V330A042L-ND |
Manufacturer | |
Manufacturer Product Number | 7P701V330A042L |
Description | CAP ALUM 330V POLAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 700 µF 330 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 284mOhm @ 120Hz |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +20% | |
Voltage - Rated | 330 V | |
ESR (Equivalent Series Resistance) | 284mOhm @ 120Hz | |
Lifetime @ Temp. | - | |
Operating Temperature | -20°C ~ 55°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.500" (12.70mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Solder Lug |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $39.49100 | $394.91 |