473PPA302KD23

DigiKey Part Number
1572-1452-ND
Manufacturer
Manufacturer Product Number
473PPA302KD23
Description
CAP FILM 0.047UF 10% 3KVDC AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 750V 3000V (3kV) Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
473PPA302KD23 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
750V
Voltage Rating - DC
3000V (3kV)
Dielectric Material
ESR (Equivalent Series Resistance)
14 mOhms
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.886" Dia x 1.339" L (22.50mm x 34.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
DC Link, DC Filtering; High Frequency, Switching; Snubber
Ratings
-
Features
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$6.79000$6.79
25$5.73200$143.30
50$5.27960$263.98
100$4.58560$458.56
500$4.14820$2,074.10
1,000$3.84651$3,846.51
2,500$3.77109$9,427.73
Manufacturers Standard Package