MKP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105MKP275KG4

Digi-Key Part Number
105MKP275KG4-ND
Manufacturer
Manufacturer Product Number
105MKP275KG4
Description
CAP FILM 1UF 10% 310VAC RADIAL
Detailed Description
1 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.024" L x 0.394" W (26.00mm x 10.00mm)
Height - Seated (Max)
0.748" (19.00mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0070
California Prop 65
Warning Information
2,390 In Stock
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$1.19000$1.19
10$0.93900$9.39
50$0.81400$40.70
100$0.70450$70.45
500$0.53228$266.14
1,000$0.46965$469.65
Additional Resources
AttributeDescription
Standard Package200