SK Series; 338; 10x21; T leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SK Series; 338; 10x21; T leads
SEK, SK Series_21 x 0.6
SEK, SK Series Bottom_10 x 5

SK471M035ST

Digi-Key Part Number
338-1664-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
SK471M035ST
Supplier
Description
CAP ALUM 470UF 20% 35V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 330mOhm 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Active
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
330mOhm
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
-
Ratings
-
Applications
General Purpose
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.906" (23.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$5.10000$5.10
10$4.11100$41.11
50$3.53560$176.78
100$3.20680$320.68
500$2.38452$1,192.26
1,000$2.22008$2,220.08
2,500$2.13785$5,344.62
5,000$2.09674$10,483.70

Other Suppliers on Digi-Key

306In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names
SK471M035ST-ND
338-1664
Q7943308A
2266-SK471M035ST
Standard Package200
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ESMG350ELL471MJ16SUnited Chemi-Con5565-1085-ND$1.04000Direct
UVR1V471MPDNichicon835493-1084-ND$0.53000Direct