USD

Obsolete item.
cms-photo-not-available
SFT44S45-5K491E-F
Digi-Key Part Number
SFT44S45-5K491E-F-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
SFT44S45-5K491E-F
Supplier
Description
CAP 440VAC 2 1/2" QC TERM
Detailed Description
5µF, 45µF Bussed Capacitor Array - Radial, Can - 3 Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Obsolete
Capacitance
5µF, 45µF
Tolerance
±10%
Dielectric Material
Polypropylene (PP) Film, Metallized
Number of Capacitors
2
Circuit Type
Bussed
Temperature Coefficient
-
Ratings
-
Mounting Type
Chassis Mount, Requires Holder/Bracket
Package / Case
Radial, Can - 3 Lead
Size / Dimension
2.120" Dia (53.85mm)
Height - Seated (Max)
5.030" (127.76mm)
Voltage - Rated
440 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

Additional Resources
AttributeDescription
Standard Package1