MLSG Flatpack Series_Tabbed
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLSG541M150EA1A

Digi-Key Part Number
MLSG541M150EA1A-ND
Manufacturer
Manufacturer Product Number
MLSG541M150EA1A
Description
CAP ALUM 540UF 20% 150V FLATPACK
Manufacturer Standard Lead Time
31 Weeks
Detailed Description
540 µF 150 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 261mOhm @ 120Hz 5000 Hrs @ 125°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
ESR (Equivalent Series Resistance)
261mOhm @ 120Hz
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
6.3 A @ 120 Hz
Ripple Current @ High Frequency
7.8 A @ 20 kHz
Lead Spacing
1.000" (25.40mm)
Size / Dimension
2.000" L x 1.750" W (50.80mm x 44.45mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.22.0055
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
10$214.58900$2,145.89
Additional Resources
AttributeDescription
Other Names00027906041020
Standard Package10