MLSG Series_SlimPack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLSG492M030JA0C

Digi-Key Part Number
MLSG492M030JA0C-ND
Manufacturer
Manufacturer Product Number
MLSG492M030JA0C
Description
CAP ALUM 4900UF 20% 30V FLATPACK
Manufacturer Standard Lead Time
31 Weeks
Detailed Description
4900 µF 30 V Aluminum Electrolytic Capacitors FlatPack 72mOhm @ 120Hz 5000 Hrs @ 125°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
ESR (Equivalent Series Resistance)
72mOhm @ 120Hz
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Bi-Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
9.5 A @ 120 Hz
Ripple Current @ High Frequency
9.7 A @ 20 kHz
Lead Spacing
0.500" (12.70mm)
Size / Dimension
2.000" L x 1.000" W (50.80mm x 25.40mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.22.0055
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
10$173.81200$1,738.12
Additional Resources
AttributeDescription
Standard Package10