MLSG Series_Flatpack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLSG442M040EK1C

Digi-Key Part Number
338-4289-ND
Manufacturer
Manufacturer Product Number
MLSG442M040EK1C
Description
CAP ALUM 4400UF 20% 40V FLATPACK
Detailed Description
4400 µF 40 V Aluminum Electrolytic Capacitors FlatPack 5000 Hrs @ 125°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
1.000" (25.40mm)
Size / Dimension
1.500" L x 1.750" W (38.10mm x 44.45mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.22.0055
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$110.33000$110.33
10$103.43100$1,034.31
50$93.08800$4,654.40
100$89.94000$8,994.00
Additional Resources
AttributeDescription
Other Names
00027906008020
338-4289
Standard Package10