
HES901G350V5C | ||
---|---|---|
Digi-Key Part Number | HES901G350V5C-ND | |
Manufacturer | ||
Manufacturer Product Number | HES901G350V5C | |
Description | CAP ALUM 900UF 50% 350V SCREW | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | 900 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 110mOhm @ 120Hz 1000 Hrs @ 105°C | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Capacitance | ||
Tolerance | 0%, +50% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | 110mOhm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 4.6 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.658 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 2.000" Dia (50.80mm) | |
Height - Seated (Max) | 5.125" (130.18mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
Resource Type | Link |
---|---|
Datasheets | HES Type |
Environmental Information | Compliance Declaration CDE |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.22.0055 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
50 | $68.63720 | $3,431.86 |
Attribute | Description |
---|---|
Standard Package | 50 |