cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDC474Z6R3C

Digi-Key Part Number
338-EDC474Z6R3C-ND
Manufacturer
Manufacturer Product Number
EDC474Z6R3C
Description
0.47F, 6.3V
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
470 mF (EDLC) Supercapacitor 6.3 V Radial, Can 50Ohm @ 1kHz 1000 Hrs @ 70°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Product Status
Active
Capacitance
470 mF
Tolerance
-20%, +80%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
50Ohm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 70°C
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.846" Dia (21.50mm)
Height - Seated (Max)
0.374" (9.50mm)
Operating Temperature
-25°C ~ 70°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.29.0040
All prices are in USD
Bulk
QtyUnit PriceExt Price
500$3.02314$1,511.57
Additional Resources
AttributeDescription
Other Names338-EDC474Z6R3C
Standard Package500