QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK06BX333K

Digi-Key Part Number
CK06BX333K-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
CK06BX333K
Supplier
Description
CAP CER 0.033UF 100V BX RADIAL
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor BX Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
BX
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
High Reliability
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.290" L x 0.090" W (7.36mm x 2.28mm)
Height - Seated (Max)
0.290" (7.36mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.23.0060
Additional Resources
AttributeDescription
Standard Package100
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C322C333KCR5TAKEMET258399-13539-ND$1.76000Similar
C322C333K1R5TAKEMET4,872399-4360-ND$0.33000Similar