QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK05BX471K

Digi-Key Part Number
CK05BX471K-ND
Manufacturer
Manufacturer Product Number
CK05BX471K
Description
CAP CER 470PF 200V 10% RADIAL
Detailed Description
470 pF ±10% 200V Ceramic Capacitor BX Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
BX
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
High Reliability
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.28mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.23.0060
California Prop 65
Warning Information

Other Suppliers on Digi-Key

85In Stock
Ships from WEC
Additional Resources
AttributeDescription
Other Names2266-CK05BX471K
Standard Package100
Substitutes (9)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CK05BX471KKYOCERA AVX197478-CK05BX471K-ND$1.06000Direct
C323C471KAG5TAKEMET0C323C471KAG5TA-ND$0.10150Similar
C317C471KCR5TAKEMET85399-13570-ND$1.29000Similar
C322C471KAG5TAKEMET0C322C471KAG5TA-ND$0.10150Similar
C322C471J2G5TAKEMET1,680399-4366-ND$0.45000Similar