CGS Series 2.000" Dia.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGS443U010V2C

Digi-Key Part Number
CGS443U010V2C-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
CGS443U010V2C
Supplier
Description
CAP ALUM 44000UF 10V SCREW
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
44000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 13mOhm @ 120Hz 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Active
Capacitance
44000 µF
Tolerance
-10%, +75%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
13mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
9.4 A @ 120 Hz
Ripple Current @ High Frequency
12.22 A @ 10 kHz
Lead Spacing
-
Size / Dimension
2.000" Dia (50.80mm)
Height - Seated (Max)
2.125" (53.98mm)
Surface Mount Land Size
-
Mounting Type
Chassis Mount
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0055
All prices are in USD
Bulk
QtyUnit PriceExt Price
42$32.27333$1,355.48

Other Suppliers on Digi-Key

15In Stock
Sold by Waldom Electronics
Additional Resources
AttributeDescription
Other Names2266-CGS443U010V2C
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CGS443U010V2CWaldom Electronics152266-CGS443U010V2C-ND$41.53000Direct