BLH106K112B094
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLH206K901B104

DigiKey Part Number
338-BLH206K901B104-ND
Manufacturer
Manufacturer Product Number
BLH206K901B104
Description
DC LINK, THB, 85/85, AEC-Q200
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
20 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
900V
Dielectric Material
ESR (Equivalent Series Resistance)
5.5 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.673" L x 1.102" W (42.50mm x 28.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
85C/85% Humidity, THB, Low ESR, Low ESL, Long Life
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0070
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$10.45000$10.45
35$8.82743$308.96
105$7.06190$741.50
1,015$5.92365$6,012.50
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names338-BLH206K901B104
Standard Package35