
AXLH332P025EH | ||
---|---|---|
Digi-Key Part Number | AXLH332P025EH-ND | |
Manufacturer | ||
Manufacturer Product Number | AXLH332P025EH | |
Description | CAP ALUM 3300UF 25V AXIAL | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 34mOhm @ 100Hz 2000 Hrs @ 150°C | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | ||
ESR (Equivalent Series Resistance) | 34mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Polar | |
Ratings | - | |
Applications | High Temperature Reflow | |
Ripple Current @ Low Frequency | 3.115 A @ 100 Hz | |
Ripple Current @ High Frequency | 8.9 A @ 5 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.787" Dia x 1.378" L (20.00mm x 35.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case |
Resource Type | Link |
---|---|
Datasheets | AXLH Type |
Environmental Information | Compliance Declaration CDE |
PCN Obsolescence/ EOL | Obsolete 13/JUL/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.22.0040 |
California Prop 65 | ![]() |
Attribute | Description |
---|---|
Standard Package | 100 |