USD

AVE(S,Z) Series; 338; 4x5.3; B
AVE(S,Z) Series; 338; 4x5.3; B
AVE4-SERIES
AVE Series_B
AVE225M50B12T-F
Digi-Key Part Number
338-1817-2-ND - Tape & Reel (TR)
338-1817-1-ND - Cut Tape (CT)
338-1817-6-ND - Digi-Reel®
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
AVE225M50B12T-F
Supplier
Description
CAP ALUM 2.2UF 20% 50V SMD
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Aluminum Electrolytic Capacitors
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
75.36Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.209" (5.30mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Capacitance
2.2 µF
Voltage - Rated
50 V
Ripple Current @ Low Frequency
15 mA @ 120 Hz
Ripple Current @ High Frequency
22.5 mA @ 10 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

42 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
338-1817-2
AVE225M50B12TF
Standard Package2,000
Substitutes (16)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
50SEV2.2M4X5.5Rubycon1,6741189-2465-1-ND$0.40000Direct
EEE-1HA2R2ARPanasonic Electronic Components4,491PCE4615CT-ND$0.30000Direct
UWX1H2R2MCL1GBNichicon529493-2132-1-ND$0.26000Direct
DK225M050A9BAAKPLPKEMET9,974399-DK225M050A9BAAKPLPCT-ND$0.29000Direct
EEE-HB1H2R2ARPanasonic Electronic Components376PCE4762CT-ND$0.29000Upgrade