953B_KSF-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

953BXW6KSF-F

Digi-Key Part Number
338-4474-ND
Manufacturer
Manufacturer Product Number
953BXW6KSF-F
Description
CAP FILM 6UF 10% 275VAC RADIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
6 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial - 4 Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance)
8 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Package / Case
Size / Dimension
1.634" L x 1.181" W (41.50mm x 30.00mm)
Height - Seated (Max)
1.811" (46.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
EMI, RFI Suppression
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0010
All prices are in USD
Bulk
QtyUnit PriceExt Price
96$8.13000$780.48
Additional Resources
AttributeDescription
Other Names338-4474
Standard Package96
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PHB1854600KRSDNichicon60PHB1854600KRSD-ND$17.76000Direct