953B_KSF-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

953BQW4P5KSF-F

Digi-Key Part Number
338-4465-ND
Manufacturer
Manufacturer Product Number
953BQW4P5KSF-F
Description
CAP FILM 4.5UF 10% 250VAC RADIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
4.5 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial - 4 Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
250V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance)
12 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Package / Case
Size / Dimension
1.634" L x 0.787" W (41.50mm x 20.00mm)
Height - Seated (Max)
1.614" (41.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
EMI, RFI Suppression
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0010
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$10.02000$10.02
10$8.90800$89.08
50$7.79460$389.73
100$7.12660$712.66
500$6.12438$3,062.19
1,000$5.67898$5,678.98
Additional Resources
AttributeDescription
Other Names338-4465
Standard Package160