

500C451T450BB2B | ||
---|---|---|
Digi-Key Part Number | 338-1273-ND | |
Manufacturer | ||
Manufacturer Product Number | 500C451T450BB2B | |
Description | CAP ALUM 450UF 450V SCREW | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | 450 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 306mOhm 5000 Hrs @ 95°C | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | ||
ESR (Equivalent Series Resistance) | 306mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 95°C | |
Operating Temperature | -40°C ~ 95°C | |
Polarization | Polar | |
Ratings | - | |
Applications | General Purpose | |
Lead Spacing | 0.874" (22.20mm) | |
Size / Dimension | 2.000" Dia (50.80mm) | |
Height - Seated (Max) | 3.125" (79.38mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case |
Resource Type | Link |
---|---|
Datasheets | 500C Type Datasheet |
Product Training Modules | Aluminum Capacitors |
Environmental Information | Compliance Declaration CDE |
HTML Datasheet | 500C Type Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.22.0055 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $45.60000 | $45.60 |
10 | $43.06900 | $430.69 |
50 | $38.00200 | $1,900.10 |
100 | $34.83510 | $3,483.51 |
Attribute | Description |
---|---|
Other Names | 338-1273 00073801460020 |
Standard Package | 42 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
CGS451T450V3C | Cornell Dubilier Electronics (CDE) | 20 | 338-3551-ND | $54.55000 | Similar |