500C244U063DG2D | ||
---|---|---|
Digi-Key Part Number | 500C244U063DG2D-ND | |
Manufacturer | ||
Manufacturer Product Number | 500C244U063DG2D | |
Description | CAP ALUM 240000UF 63V SCREW | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | 240000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | ||
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 95°C | |
Polarization | Polar | |
Ratings | - | |
Applications | General Purpose | |
Lead Spacing | 1.250" (31.75mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 8.687" (220.65mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case |
Resource Type | Link |
---|---|
Datasheets | 500C Type Datasheet |
Environmental Information | Compliance Declaration CDE |
HTML Datasheet | 500C Type Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.22.0085 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $180.37000 | $180.37 |
10 | $174.47000 | $1,744.70 |
50 | $171.10500 | $8,555.25 |
Attribute | Description |
---|---|
Standard Package | 20 |