38x Series, Case Code N05; 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38x Series, Case Code N05; 4 Lead
382LX 4-pin_40
382LX 4-pin_50 (2)

382LX103M080N052

Digi-Key Part Number
338-2107-ND
Manufacturer
Manufacturer Product Number
382LX103M080N052
Description
CAP ALUM 10000UF 20% 80V SNAP
Detailed Description
10000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 3000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0055
California Prop 65
Warning Information
275 In Stock

All prices are in USD
Bulk
QtyUnit PriceExt Price
1$12.38000$12.38
10$11.76300$117.63
50$9.90600$495.30
100$9.28700$928.70
500$8.23442$4,117.21
1,000$7.73912$7,739.12
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
00068201634020
338-2107
Standard Package100