
150123K400BB | ||
---|---|---|
Digi-Key Part Number | 338-4428-ND | |
Manufacturer | ||
Manufacturer Product Number | 150123K400BB | |
Description | CAP FILM 0.012UF 400VDC AXIAL | |
Manufacturer Standard Lead Time | 32 Weeks | |
Detailed Description | 0.012 µF Film Capacitor 200V 400V Polyester, Metallized Axial | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | Polyester, Metallized | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.236" Dia x 0.650" L (6.00mm x 16.50mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Resource Type | Link |
---|---|
Datasheets | 150 Type |
Environmental Information | Compliance Declaration CDE |
EDA Models | 150123K400BB by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.25.0060 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.77000 | $1.77 |
10 | $1.39400 | $13.94 |
50 | $1.20800 | $60.40 |
100 | $1.04540 | $104.54 |
500 | $0.78982 | $394.91 |
1,000 | $0.69690 | $696.90 |
2,500 | $0.65044 | $1,626.10 |
5,000 | $0.62721 | $3,136.05 |
Attribute | Description |
---|---|
Other Names | 338-4428 338-4428-1 338-4428-2INACTIVE 150123K400BB-ND 338-4428-2-ND 338-4428-1-ND 338-4428-2 |
Standard Package | 500 |