
FD8038B24W9-11-2RY | |
---|---|
DigiKey Part Number | 2643-FD8038B24W9-11-2RY-ND |
Manufacturer | |
Manufacturer Product Number | FD8038B24W9-11-2RY |
Description | DC FAN 80X80X38MM 24V |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 83.6 CFM (2.34m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 83.6 CFM (2.34m³/min) | |
Static Pressure | 0.894 in H2O (222.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection | |
Noise | 53.4dB(A) | |
Power (Watts) | 11.28 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.470A | |
Voltage Range | 12 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 80000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $25.00000 | $50.00 |
60 | $23.50000 | $1,410.00 |
300 | $20.00000 | $6,000.00 |