
FD8025B12W3-68-2NU | |
---|---|
DigiKey Part Number | 2643-FD8025B12W3-68-2NU-ND |
Manufacturer | |
Manufacturer Product Number | FD8025B12W3-68-2NU |
Description | DC FAN 80X80X25MM 12V |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 18.8 CFM (0.526m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 18.8 CFM (0.526m³/min) | |
Static Pressure | 0.036 in H2O (8.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 15.1dB(A) | |
Power (Watts) | 0.96 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 149°F (-10 ~ 65°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.130A | |
Voltage Range | 8 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $12.00000 | $24.00 |
100 | $8.00000 | $800.00 |
200 | $7.50000 | $1,500.00 |